Pfannenberg, 55 °C Enclosure Heater, 230V, 30W Output, 30W Input 60mm x 177 mm

Subtotal (1 unit)*

MYR352.85

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR352.85

*price indicative

RS Stock No.:
460-964
Mfr. Part No.:
17003105007
Manufacturer:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Enclosure Heater

Output Power

30W

Input Power

30W

Supply Voltage

230V

Surface Temperature

55°C

Depth

177mm

Width

60mm

IP Rating

IP44, IP20

Insulated PTC

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Standards/Approvals

FLH Low Surface Temperature (LST)

Nominal Current

130mA

Series

FLH PTC Radiant

Height

177mm

Frequency

60Hz

COO (Country of Origin):
DE
The Pfannenberg Radiant heaters with limitation are designed for applications where accidental contact with heaters inside control cabinets is possible. They are ideal for building installations where safety regulations prohibit open sources of heat or where neighbouring structural elements could be negatively affected by excessive heat. The Radiant heaters have a very compact design and cover a number of heating applications. Mainly they are used in combination with a thermostat or hygrostat to prevent low temperatures or high humidity in the electrical cabinet, thereby preventing corrosion from forming.

Standard radiant heater for all applications

Ideal for small housings

Durable and robust design without fan

Electrical connection via spring-type terminal or cable

Available from 30W to 150W heating performance (standard)

Available from 10W to 30W heating performance (mini)

Integrated snap fastening for 35mm DIN bars

Approvals: cURus, EAC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy