Pfannenberg, 55 °C Enclosure Heater, 230V, 20W Output, 20W Input 60mm x 132 mm
- RS Stock No.:
- 460-901
- Mfr. Part No.:
- 17002105007
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
MYR286.40
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR286.40 |
*price indicative
- RS Stock No.:
- 460-901
- Mfr. Part No.:
- 17002105007
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Enclosure Heater | |
| Output Power | 20W | |
| Input Power | 20W | |
| Supply Voltage | 230V | |
| Surface Temperature | 55°C | |
| Depth | 132mm | |
| Width | 60mm | |
| IP Rating | IP20, IP44 | |
| Minimum Operating Temperature | -40°C | |
| Insulated PTC | Yes | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | EAC, cURus | |
| Frequency | 60Hz | |
| Height | 132mm | |
| Series | FLH PTC Radiant | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Enclosure Heater | ||
Output Power 20W | ||
Input Power 20W | ||
Supply Voltage 230V | ||
Surface Temperature 55°C | ||
Depth 132mm | ||
Width 60mm | ||
IP Rating IP20, IP44 | ||
Minimum Operating Temperature -40°C | ||
Insulated PTC Yes | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals EAC, cURus | ||
Frequency 60Hz | ||
Height 132mm | ||
Series FLH PTC Radiant | ||
- COO (Country of Origin):
- DE
The Pfannenberg Radiant heaters with limitation are designed for applications where accidental contact with heaters inside control cabinets is possible. They are ideal for building installations where safety regulations prohibit open sources of heat or where neighbouring structural elements could be negatively affected by excessive heat. The Radiant heaters have a very compact design and cover a number of heating applications. Mainly they are used in combination with a thermostat or hygrostat to prevent low temperatures or high humidity in the electrical cabinet, thereby preventing corrosion from forming.
Standard radiant heater for all applications
Ideal for small housings
Durable and robust design without fan
Electrical connection via spring-type terminal or cable
Available from 30W to 150W heating performance (standard)
Available from 10W to 30W heating performance (mini)
Integrated snap fastening for 35mm DIN bars
Approvals: cURus, EAC
Related links
- Pfannenberg 230V 30W Input 60mm x 177 mm
- RS PRO 230V ac 20W Input 65mm x 67 mm
- Pfannenberg 230V ac 20W Input 29.5mm x 50 mm
- Pfannenberg 230V ac 1215W Input 126mm x 126 mm
- Pfannenberg 230V ac 88mm x 126 mm
- Pfannenberg 230V ac 545W Input 126mm x 126 mm
- Pfannenberg 230V ac 815W Input 126mm x 126 mm
- Pfannenberg 230V ac 315W Input 126mm x 126 mm
