Schneider Electric 131 Series Self Extinguishing Polymer Plate for Use with Socket Outlet 225 mm x 103mm
- RS Stock No.:
- 871-279
- Mfr. Part No.:
- 13142
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR105.99
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR105.99 |
*price indicative
- RS Stock No.:
- 871-279
- Mfr. Part No.:
- 13142
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Plate | |
| Product Type | Plate | |
| For Use With | Socket Outlet | |
| Width | 103mm | |
| Material | Self Extinguishing Polymer | |
| Height | 225mm | |
| Colour | Grey | |
| IP Rating | IP65 | |
| Mounting plate type | Plain Backplate | |
| Series | 131 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Plate | ||
Product Type Plate | ||
For Use With Socket Outlet | ||
Width 103mm | ||
Material Self Extinguishing Polymer | ||
Height 225mm | ||
Colour Grey | ||
IP Rating IP65 | ||
Mounting plate type Plain Backplate | ||
Series 131 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Schneider Electric mounting plate designed for seamless installation in various applications. Constructed from self-extinguishing polymer, it offers robust specifications for reliable use.
Dimensions measure 103 x 225 mm, ensuring compatibility with diverse setups
Weighs only 0.188 kg, facilitating easier handling and installation
Features IP65 rating, guaranteeing protection against dust and water ingress
Constructed to withstand temperatures up to 650 °C, highlighting impressive fire resistance
Related links
- Schneider Electric 131 Series Self Extinguishing Polymer Plate for Use with Outlet 85 mm x 65mm
- Schneider Electric 131 Series Self Extinguishing Polymer Plate for Use with Outlet 100 mm x 90mm
- Schneider Electric Lockable Mureva Mureva Distribution Board Self Extinguishing Polymer
- Schneider Electric Lockable Mureva Mini Kaedra Enclosure 8 Way
- Schneider Electric PanelSeT Accessoires Series Self Extinguishing Polyurethane Panel for Use with Spacial SF, Spacial SM
- Lovato Electric Foot Switch Momentary Foot Switch - 1 NO/1 NC Self Extinguishing Double Insulation Polymer Thermoplastic
- Louis Tellier Grey Hair Net Dispenser, 273 mm x 103mm x 253 mm
- Veto Pro Pac Polypropylene Plastic Tool 115 mm x 103mm x 153 mm
