Schneider Electric Lockable Mureva Mini Kaedra Enclosure, Self Extinguishing Polymer, 8 Way

Subtotal (1 unit)*

MYR632.84

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR632.84

*price indicative

RS Stock No.:
768-432
Mfr. Part No.:
13444
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Outgoing Ways

8

Product Type

Enclosure

Range

Mureva

Pole Configuration

12

Lockable

Yes

Mount Type

Surface Mount

Colour

Grey

Series

Mini Kaedra

External Depth

112mm

IP Rating

IP65

External Height

200mm

External Width

267mm

Material

Self Extinguishing Polymer

Standards/Approvals

RoHS

Number of Rows

1

COO (Country of Origin):
IT
The Schneider Electric weatherproof enclosure is a mini solution is designed for modular devices. It offers reliable protection with a transparent cover and is suitable for various electrical installations.

Surface mounting design allows for easy installation

Constructed from self-extinguishing polymer for enhanced safety

IP65 protection rating ensures resistance against dust and water

Accommodates 12 modules across 1 horizontal row

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy