RS PRO ABS Filter for Use with DIN Rail Enclosure 5.05 mm x 41.5 mm x 29.9mm
- RS Stock No.:
- 336-878
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR3.91
FREE delivery for orders over RM 150.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3.91 |
*price indicative
- RS Stock No.:
- 336-878
- Manufacturer:
- RS PRO
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
| Brand | RS PRO | |
| Accessory Type | Filter | |
| Product Type | Filter | |
| Length | 41.5mm | |
| For Use With | DIN Rail Enclosure | |
| Width | 29.9mm | |
| Material | ABS | |
| Height | 5.05mm | |
| Colour | Red | |
| Standards/Approvals | RoHS, REACH Standard Met | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Filter | ||
Product Type Filter | ||
Length 41.5mm | ||
For Use With DIN Rail Enclosure | ||
Width 29.9mm | ||
Material ABS | ||
Height 5.05mm | ||
Colour Red | ||
Standards/Approvals RoHS, REACH Standard Met | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
RS PRO Transparent Red Filter, Accessories for DIN Rail Enclosure
This RS PRO transparent red filter is designed for use with DIN rail enclosures. Made from durable ABS material, it provides a reliable solution for protecting and enhancing the visibility of your enclosure components.
Features and Benefits
Transparent Red ABS Filter: Enhances visibility while providing protection
Made of ABS: Offers durability and resistance to impact
Compatible with DIN Rail Enclosure: Ensures seamless integration with existing systems
Applications
Industrial automation
Electrical enclosures
Control panels
Additional Information
Made of ABS for durability and impact resistance
Dimensions: 41.5 x 29.95 x 5.05 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO ABS Filter for Use with DIN Rail Enclosure 5.05 mm x 41.5 mm x 29.95mm
- RS PRO ABS Filter for Use with DIN Rail Enclosure 4.8 mm x 41.5 mm x 29.95mm
- RS PRO Black ABS Enclosure IK07, 41.5 mm x 120.8 mm x 60.5 mm
- WAGO Plate For Use With Connector
- RS PRO Alloy Steel Compression Spring 2.31 N/mm
- Nidec Components TF029B Series Blower Centrifugal Fan 27 V dc DC Operation 41.5 mm x 49.44mm x 33.6
- RS PRO DIN Rail Enclosure Type, ABS 4.8 mm 41.5 mm DIN Rail Enclosure 29.95mm
- RS PRO DIN Rail Enclosure Type ABS 4.8 mm 41.5 mm DIN Rail Enclosure 29.95mm