Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 610 mm x 1.41 m x 40mm
- RS Stock No.:
- 247-866
- Mfr. Part No.:
- 131565 BPZ-TP-15-W
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR97.23
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR97.23 |
*price indicative
- RS Stock No.:
- 247-866
- Mfr. Part No.:
- 131565 BPZ-TP-15-W
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Door | |
| Length | 1.41m | |
| For Use With | Low Voltage Switchgear | |
| Width | 40mm | |
| Material | Steel | |
| Height | 610mm | |
| Colour | White | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Door | ||
Length 1.41m | ||
For Use With Low Voltage Switchgear | ||
Width 40mm | ||
Material Steel | ||
Height 610mm | ||
Colour White | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Door Support Bar stands at a height of 1450mm, making it an ideal component for effective installations. Crafted from durable sheet steel and finished in a striking traffic white (RAL 9016), it not only ensures robustness but also complements contemporary designs. The surface mounting capability and vertical orientation foster convenient application across various settings. This accessory exemplifies the perfect amalgamation of functionality and aesthetic appeal, catering to both utilitarian requirements and visual coherence.
Powder-coated finish provides a sleek and modern appearance
Surface mounting method simplifies the installation process
RoHS compliant ensuring adherence to environmental standards
Includes additional equipment brochures for easy reference
Related links
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 1.41 m x 1.41 m x 40mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 610 mm x 610 mm x 40mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 310 mm x 15 mm x 40mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 310 mm x 1.11 m x 40mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 310 mm x 910 mm x 40mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 310 mm x 310 mm x 40mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 1.61 m x 1.61 m x 40mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 1.11 m x 1.11 m x 40mm
