Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 610 mm x 610 mm x 40mm

Subtotal (1 unit)*

MYR62.47

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR62.47

*price indicative

RS Stock No.:
247-865
Mfr. Part No.:
131562 BPZ-TP-7-W
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Door

Product Type

Enclosure Accessory

Length

610mm

For Use With

Low Voltage Switchgear

Width

40mm

Material

Steel

Height

610mm

Colour

White

Series

xEnergy Basic

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Door Support Bar offers exceptional performance and durability. With a sleek white finish, the door support bar fits seamlessly into various applications, providing both aesthetic appeal and functional support. Crafted from robust sheet steel, it ensures excellent strength while being compliant with RoHS standards. Ideal for vertical surface mounting, this product is tailored for specific heights, making it an excellent choice for various installation needs within low voltage switchgear systems. It demonstrates Eaton's commitment to innovation and excellence in electrical solutions, making it a valuable addition to any electrical configuration.

Complies with stringent RoHS standards for safer use

Suitable for vertical surface mounting applications

Available in a contemporary traffic white colour for versatility

Optimised for specific height installations enhancing functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy