Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 190 mm x 8mm

Subtotal (1 pack of 100 units)*

MYR1,322.03

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,322.03MYR13.22

*price indicative

RS Stock No.:
247-535
Mfr. Part No.:
150277 XNNSKS-M8X190-8
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Hexagonal Screw

Product Type

Enclosure Accessory

Length

190mm

Width

8mm

Material

Steel

Height

8mm

Colour

Grey

Thread Size

M8

Series

xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton LV switchgear series, designed for high-performance installation in low-voltage systems. It boasts a robust build quality and precise engineering, ensuring reliability in demanding environments. With a hexagon-head screw configuration, it is tailored for versatility and ease of use, making it an ideal choice for both professional installers and DIY enthusiasts.

Zinc plating provides excellent corrosion resistance for prolonged use

Meets strict compliance standards for enhanced safety

Compact dimensions make it suitable for diverse installation settings

Suitable for use with a range of associated equipment and systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy