Eaton xEnergy Light Series Steel Plate 30 mm x 950 mm x 400mm

Subtotal (1 unit)*

MYR733.29

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR733.29

*price indicative

RS Stock No.:
245-855
Mfr. Part No.:
132960 XLST3F105
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Plate

Product Type

Bottom Plate

Length

950mm

Width

400mm

Material

Steel

Height

30mm

Colour

Grey

IP Rating

IP55

Series

xEnergy Light

Standards/Approvals

RoHS

Hazardous Area Certification

NO

RoHS Status: Exempt

The Eaton xEnergy Light LV systems are designed for modern electrical distribution with a focus on efficiency and safety. This innovative LV switchgear showcases exceptional adaptability, featuring adjustable flange plates that accommodate various installation requirements. Built to withstand demanding environments, it offers robust protection with an IP30 rating, making it ideal for indoor applications. The sleek grey powder-coated finish not only provides aesthetic appeal but also enhances durability. With a compact design, the equipment is perfect for confined spaces while ensuring reliable performance. The unit is compliant with RoHS standards, reflecting Eaton's commitment to sustainability without compromising on quality.

Adjustable flange plates allow for versatile installation options

IP30 rating ensures protection against solid objects for enhanced safety

Compact dimensions optimise space utilisation in various environments

Robust powder coating provides long-lasting protection and visual appeal

Low weight aids in easier handling and installation processes

Made from durable steel, ensuring longevity and resistance to wear

RoHS compliance highlights the environmentally friendly design

Suitable for both bottom and roof planking, expanding its versatility

Related links