Eaton xEnergy Light Series Steel Plate 30 mm x 750 mm x 200mm

Subtotal (1 unit)*

MYR387.29

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR387.29

*price indicative

RS Stock No.:
245-854
Mfr. Part No.:
132957 XLST3F83
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Plate

Product Type

Bottom Plate

Length

750mm

Width

200mm

Material

Steel

Height

30mm

Colour

Grey

IP Rating

IP55

Series

xEnergy Light

Standards/Approvals

RoHS

Hazardous Area Certification

NO

RoHS Status: Exempt

The Eaton xEnergy Light LV systems LV switchgear is expertly designed for efficiency and ease of use in both residential and commercial applications. This innovative switchgear provides flexible installation options, featuring adjustable flange plates that can accommodate a variety of enclosure specifications. With a robust construction and IP30 rating, it ensures reliable operation while maintaining safety and compliance standards. The sleek grey powder-coated finish not only enhances its aesthetic appeal but also contributes to its durability, making it an ideal choice for modern electrical installations. Equipped with comprehensive specifications and a commitment to excellence, this product exemplifies Eaton's legacy of quality and performance in the field of low-voltage systems.

The switchgear is engineered for bottom and roof planking applications

It utilises high-quality steel for enhanced structural integrity

A versatile design supports both top and bottom plate configurations

The enticing grey colour with RAL-number 7035 is ideal for contemporary environments

Its lightweight construction facilitates easier handling and installation

Powder coating enhances durability and resistance to environmental wear

Compliance with RoHS standards ensures environmentally responsible manufacturing

Related links