Eaton xEnergy Light Series Steel Plate 30 mm x 750 mm x 400mm

Subtotal (1 unit)*

MYR491.58

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR491.58

*price indicative

RS Stock No.:
244-074
Mfr. Part No.:
132958 XLST3F85
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Bottom Plate

Accessory Type

Plate

Length

750mm

Width

400mm

Material

Steel

Height

30mm

Colour

Grey

IP Rating

IP55

Series

xEnergy Light

Standards/Approvals

RoHS

Hazardous Area Certification

NO

RoHS Status: Exempt

The Eaton xEnergy Light LV systems LV switchgear is expertly designed for efficient power management in various applications. This versatile solution boasts adjustable flange plates that cater to specific spatial requirements, allowing seamless integration into your current systems. Engineered from durable steel and finished with a powder coating in a sleek grey, this switchgear not only ensures robust reliability but also harmonises effortlessly within a range of environments. The compact dimensions and IP30 ingress protection make it suitable for a variety of installation scenarios, while its compliance with RoHS standards demonstrates a commitment to environmentally responsible engineering. Ideal for both commercial and industrial use, this switchgear represents a perfect blend of functionality and aesthetic appeal.

Features adjustable flange plates for tailored installations

Crafted from sturdy steel for enhanced durability

Finished with a powder coating for a sleek aesthetic

Compact design ensures efficiency in space management

Compliance with RoHS standards supports eco-friendly initiatives

Designed for both bottom and roof planking applications

IP30 rating provides reliable protection in various environments

Colour-coded in grey RAL-number 7035 for easy identification

Related links