Eaton xEnergy Main Series Clip 200 mm x 100 mm x 200mm
- RS Stock No.:
- 244-295
- Mfr. Part No.:
- 126859 XACC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR243.93
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR243.93 |
*price indicative
- RS Stock No.:
- 244-295
- Mfr. Part No.:
- 126859 XACC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Clip | |
| Length | 100mm | |
| Width | 200mm | |
| Height | 200mm | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Clip | ||
Length 100mm | ||
Width 200mm | ||
Height 200mm | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy main LV switchgear represents the pinnacle of electrical distribution technology, designed for modern energy management. This innovative solution provides reliable and efficient handling of high-power applications while ensuring compliance with industry safety standards. Its robust construction and thoughtfully designed specifications make it an ideal choice for controlling and distributing electrical power in various environments, from industrial facilities to commercial installations. With a focus on performance and versatility, The Eaton xEnergy main LV switchgear is engineered to meet the demanding requirements of todays energy landscape, providing users with confidence in its performance and longevity.
Engineered for high efficiency in energy distribution
Compact design optimises space utilisation
Robust construction enhances durability and resilience
Ensures compliance with RoHS standards for environmental safety
Versatile for multiple applications including industrial and commercial settings
Features an easy-to-use assembly bracket for simplified installation
Employs lace-up technique components for secure connections
Offers various accessories to enhance functionality
Backed by Eaton's extensive expertise in power management solutions
Related links
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 25 mm x 600 mm x 200mm
- Eaton xEnergy Main Series Steel Plinth Kit 70 mm x 320 mm x 200mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 115 mm x 1.015 m x 200mm
- Eaton xEnergy Main Series Steel Mounting Bracket for Use with LV Switchgear 100 mm x 100 mm x 56mm
- Eaton xEnergy Main Series Steel Mounting Bracket 60 mm x 100 mm x 70mm
- Eaton xEnergy Main Series Metal Mounting Plate for Use with FAZ 30 mm x 100 mm x 720mm
- Eaton xEnergy Main Series Accessory Kit for Use with Accessory, Control centres XVTL 30 mm x 100 mm x 100mm
- Eaton xEnergy Main Series Steel Shutter for Use with PIFT 80 mm x 200 mm x 180mm
