Eaton xEnergy Main Series Steel Mounting Bracket for Use with LV Switchgear 100 mm x 100 mm x 56mm
- RS Stock No.:
- 243-396
- Mfr. Part No.:
- 141850 XNNBW-G08
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
MYR380.52
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR380.52 | MYR38.052 |
*price indicative
- RS Stock No.:
- 243-396
- Mfr. Part No.:
- 141850 XNNBW-G08
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Mounting Bracket | |
| Product Type | Busbar Support | |
| Length | 100mm | |
| For Use With | LV Switchgear | |
| Width | 56mm | |
| Material | Steel | |
| Height | 100mm | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Mounting Bracket | ||
Product Type Busbar Support | ||
Length 100mm | ||
For Use With LV Switchgear | ||
Width 56mm | ||
Material Steel | ||
Height 100mm | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The Eaton xEnergy main LV switchgear embodies cutting-edge technology, designed for optimal performance in low voltage applications. With an emphasis on reliability and efficiency, this product offers a robust solution for various industrial setups. The xEnergy series is recognised for its innovative approach to power distribution, ensuring that operational demands are met seamlessly. Compact yet powerful, the switchgear is engineered to accommodate diverse requirements while maintaining the highest standards of safety and compliance. It proves an invaluable asset for any installation, adeptly supporting workload while enhancing the overall functionality of your electrical system.
Engineered for superior reliability in low voltage applications
Compact design facilitating easy installation in tight spaces
Complies with RoHS standards ensuring environmental safety
Built with durable steel material enhancing longevity
Designed to support various accessory and spare part types effortlessly
Provides peace of mind with outstanding weight-to-performance ratio
Related links
- Eaton xEnergy Main Series Steel Mounting Bracket for Use with Eaton xEnergy Main LV Switchgear 50 mm x 345 mm x 65mm
- Eaton xEnergy Main Series Clip 200 mm x 100 mm x 200mm
- Eaton xEnergy Main Series Steel Mounting Bracket 60 mm x 100 mm x 70mm
- Eaton xEnergy Main Series Metal Mounting Plate for Use with FAZ 30 mm x 100 mm x 720mm
- Eaton xEnergy Main Series Accessory Kit for Use with Accessory, Control centres XVTL 30 mm x 100 mm x 100mm
- Eaton xEnergy Main Series Steel Mounting Bracket 75 mm x 35 mm x 65mm
- Eaton xEnergy Main Series Steel Mounting Bracket 24.5 mm x 52 mm x 40mm
- Eaton xEnergy Main Series Steel Mounting Bracket 40 mm x 145 mm x 65mm
