Eaton xEnergy Series Galvanised Steel Countersunk Screw 12 mm x 9.5 mm x 9.5mm

Subtotal (1 pack of 100 units)*

MYR236.98

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR236.98MYR2.37

*price indicative

RS Stock No.:
243-220
Mfr. Part No.:
177626 XNNSNK-M6X12SH
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Countersunk Screw

Product Type

Enclosure Accessory

Length

9.5mm

Width

9.5mm

Material

Galvanised Steel

Height

12mm

Thread Size

M6

Series

xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton Screw is designed for seamless integration into Eaton xEnergy Main LV switchgear, delivering superior performance and reliability. Constructed from high-quality steel and finished with galvanic/electrolytic zinc plating, it ensures longevity in demanding applications. The innovative design includes a countersunk head with a torx screw system for easy installation and a sleek aesthetic. With its specific thread length and pitch, it provides precise engagement, making it an ideal choice for professionals looking for dependable assembly solutions. This product meets essential compliance standards, ensuring it is a safe choice for modern electrical systems. Overall, it is a vital component that enhances the efficiency and safety of low-voltage switchgear assemblies.

Engineered from premium steel for enhanced durability

Compatible with a range of applications within LV switchgear

Compliant with RoHS standards for environmental safety

Available in a size that fits typical installation requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy