Eaton xEnergy Series Steel Countersunk Screw 10.7 mm x 25 mm x 10.7mm

Subtotal (1 pack of 50 units)*

MYR236.98

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR236.98MYR4.74

*price indicative

RS Stock No.:
241-522
Mfr. Part No.:
126935 XNSNK-M6X22-8
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Screw

Accessory Type

Countersunk Screw

Length

25mm

Width

10.7mm

Material

Steel

Height

10.7mm

Series

xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton LV switchgear is a cutting-edge solution for low voltage power distribution, designed to deliver unparalleled reliability and efficiency. Its robust construction and innovative engineering make it ideal for modern industrial applications. With a focus on safety and performance, this product seamlessly integrates with existing systems, ensuring continuity of operations.

Facilitates easy installation and maintenance processes

Complies with RoHS standards

Suitable for various industrial applications enhancing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy