Eaton XAP0213506 Series Steel Plinth for Use with Enclosure 210 mm x 1.16 m x 230mm
- RS Stock No.:
- 129-403
- Mfr. Part No.:
- 143327 XAP0213506
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,077.10
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,077.10 |
*price indicative
- RS Stock No.:
- 129-403
- Mfr. Part No.:
- 143327 XAP0213506
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plinth | |
| Product Type | Plinth | |
| Length | 1.16m | |
| For Use With | Enclosure | |
| Width | 230mm | |
| Material | Steel | |
| Height | 210mm | |
| Colour | Grey | |
| Series | XAP0213506 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plinth | ||
Product Type Plinth | ||
Length 1.16m | ||
For Use With Enclosure | ||
Width 230mm | ||
Material Steel | ||
Height 210mm | ||
Colour Grey | ||
Series XAP0213506 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton plinth is the perfect addition to your electrical cabinet setup. With dimensions of 1160mm length, 210mm height, and 230mm width, this steel plinth in grey colour is designed to support heavy loads up to 1500kg. It is RoHS conform and globally marketable, making it a reliable choice for your xEnergy Main LV switchgear.
Sturdy steel construction ensures durability and longevity
Sleek grey finish enhances the modern aesthetic appearance
Built to withstand impact with IK10 rating
Supports heavy loads up to 1500kg for robust applications
Designed for enclosure building (width 1350mm, depth 600mm)
Reliable performance in various industrial and commercial settings
Easy integration into existing electrical setups for convenience
Related links
- Eaton XLSPH21355 Series Steel Plinth for Use with Enclosure 210 mm x 1.16 m x 230mm
- Eaton XLSPH21353 Series Steel Plinth for Use with Enclosure 210 mm x 1.16 m x 230mm
- Eaton XLSPH21354 Series Steel Plinth for Use with Enclosure 210 mm x 1.16 m x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit 210 mm x 1.16 m x 230mm
- Eaton XAP0113506 Series Steel Plinth for Use with Enclosure 110 mm x 1.16 m x 110mm
- Eaton XLSPH11353 Series Steel Plinth for Use with Enclosure 110 mm x 1.16 m x 110mm
- Eaton XLSPH11354 Series Steel Plinth for Use with Enclosure 110 mm x 1.16 m x 110mm
- Eaton xEnergy Main Series Steel Plinth Kit 115 mm x 1.16 m x 205mm
