Eaton XLSPH21355 Series Steel Plinth for Use with Enclosure 210 mm x 1.16 m x 230mm

Subtotal (1 unit)*

MYR1,059.97

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,059.97

*price indicative

RS Stock No.:
129-311
Mfr. Part No.:
143326 XLSPH21355
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Plinth

Product Type

Plinth

Length

1.16m

For Use With

Enclosure

Width

230mm

Material

Steel

Height

210mm

Colour

Grey

Series

XLSPH21355

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton xEnergy Light LV systems LV switchgear is designed to meet your electrical needs with precision and reliability. With dimensions of 1160mm x 210mm x 230mm, this grey steel product offers a durable and efficient solution for your electrical cabinet requirements.

RoHS conform for environmentally conscious operation

IK10 impact strength for durability and longevity

Suitable for enclosure building width of 1350mm

Peace of mind with compliance to RoHS standards

Long-lasting product with IK10 impact strength

Customizable to fit enclosure building width of 1350mm

Reliable performance with max load capacity of 1500kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy