RAFI E-BOX M12 Series Emergency Stop Push Button, Screw, 1 NO/1 NC, IP65
- RS Stock No.:
- 526-020
- Mfr. Part No.:
- 1.22.251.242/3501
- Manufacturer:
- RAFI
Subtotal (1 unit)*
MYR420.82
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR420.82 |
*price indicative
- RS Stock No.:
- 526-020
- Mfr. Part No.:
- 1.22.251.242/3501
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Mount Type | Screw | |
| Product Type | Emergency Stop Push Button | |
| Contact Configuration | 1 NO/1 NC | |
| Series | E-BOX M12 | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Colour | Red, White, Light Grey, Green | |
| Contact DC Voltage | 35V dc | |
| Contact AC Voltage | 35V ac | |
| Contact Current | 100mA | |
| Number of Auxiliary Contacts | 2 | |
| Depth | 39.3mm | |
| Hazardous Area Certification | CE | |
| Head Diameter | 40mm | |
| Standards/Approvals | REACH Compliant, RoHS Compliant, DIN EN 60529 | |
| Length | 123.2mm | |
| Width | 40mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Mount Type Screw | ||
Product Type Emergency Stop Push Button | ||
Contact Configuration 1 NO/1 NC | ||
Series E-BOX M12 | ||
Illuminated No | ||
IP Rating IP65 | ||
Colour Red, White, Light Grey, Green | ||
Contact DC Voltage 35V dc | ||
Contact AC Voltage 35V ac | ||
Contact Current 100mA | ||
Number of Auxiliary Contacts 2 | ||
Depth 39.3mm | ||
Hazardous Area Certification CE | ||
Head Diameter 40mm | ||
Standards/Approvals REACH Compliant, RoHS Compliant, DIN EN 60529 | ||
Length 123.2mm | ||
Width 40mm | ||
- COO (Country of Origin):
- HU
The RAFI E-BOX M12 is a compact and versatile control housing featuring two pushbuttons with front rings and bezels labelled "I / O." Designed for fields such as measurement-control-regulation and industrial robots, it ensures easy integration with its "Plug and Play" M12 connection. Its innovative design supports various actuator-indicator combinations, time-saving single-hole screw mounting, and flexible usage in decentralized locations like safety fences or production facilities. This ready-to-connect solution offers efficiency and adaptability for a wide range of applications.
Red and Green bezel colour
Front ring colour metallic silver
IP65 protection
Contact function 1 NC plus 1 NO
Contact material Gold
Related links
- RAFI E-BOX M12 Series Latching Emergency Stop Push Button 40 mm Cutout IP65
- RAFI E-BOX M12 Series Illuminated Emergency Stop Push Button 1 NO, IP65
- RAFI E-BOX M12 Series Illuminated Emergency Stop Push Button DPST, IP65
- RAFI E-BOX M12 Series Latching Emergency Stop Push Button 40 mm Cutout IP65
- RAFI E-BOX M12 Series Latching Emergency Stop Push Button 40 mm Cutout IP65
- RAFI E-BOX MODULAR Series Latching Emergency Stop Push Button 32 mm Cutout, DPST
- RAFI LUMOTAST 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout IP65, IP67
- SICK ES21 Series Emergency Stop Push Button IP65
