RAFI E-BOX M12 Series Illuminated Emergency Stop Push Button, Screw, 1 NO, IP65
- RS Stock No.:
- 526-018
- Mfr. Part No.:
- 1.22.392.000/2000
- Manufacturer:
- RAFI
Subtotal (1 unit)*
MYR391.48
FREE delivery for orders over RM 150.00
In Stock
- Plus 46 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR391.48 |
*price indicative
- RS Stock No.:
- 526-018
- Mfr. Part No.:
- 1.22.392.000/2000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Mount Type | Screw | |
| Product Type | Emergency Stop Push Button | |
| Contact Configuration | 1 NO | |
| Illuminated | Yes | |
| Series | E-BOX M12 | |
| IP Rating | IP65 | |
| Colour | Grey, Silver, White | |
| Terminal Type | 4-Pin M12 | |
| Contact AC Voltage | 35V ac | |
| Contact Current | 100mA | |
| Contact DC Voltage | 35V dc | |
| Number of Auxiliary Contacts | 1 | |
| Depth | 35.6mm | |
| Standards/Approvals | DIN EN 60529, REACH Compliant, RoHS Compliant | |
| Hazardous Area Certification | CE | |
| Length | 123.2mm | |
| Head Diameter | 40mm | |
| Width | 40mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Mount Type Screw | ||
Product Type Emergency Stop Push Button | ||
Contact Configuration 1 NO | ||
Illuminated Yes | ||
Series E-BOX M12 | ||
IP Rating IP65 | ||
Colour Grey, Silver, White | ||
Terminal Type 4-Pin M12 | ||
Contact AC Voltage 35V ac | ||
Contact Current 100mA | ||
Contact DC Voltage 35V dc | ||
Number of Auxiliary Contacts 1 | ||
Depth 35.6mm | ||
Standards/Approvals DIN EN 60529, REACH Compliant, RoHS Compliant | ||
Hazardous Area Certification CE | ||
Length 123.2mm | ||
Head Diameter 40mm | ||
Width 40mm | ||
- COO (Country of Origin):
- HU
The RAFI E-BOX M12, featuring illuminated pushbutton with a FLEXLAB design and a front ring, is ideal for decentralized command device applications in fields such as mechanical engineering and industrial robots. It includes emergency stop and on/off functions and is time-saving single-hole screw mounting is perfect for aluminium profile rails or direct M4 screw mounting.
1 illuminated pushbutton
Metallic silver front ring
IP65 protection
Contact function 1 NO
Related links
- RAFI E-BOX M12 Series Illuminated Emergency Stop Push Button DPST, IP65
- RAFI E-BOX M12 Series Emergency Stop Push Button 1 NO/1 NC, IP65
- RAFI E-BOX M12 Series Latching Emergency Stop Push Button 40 mm Cutout IP65
- RAFI E-BOX M12 Series Latching Emergency Stop Push Button 40 mm Cutout IP65
- RAFI E-BOX M12 Series Latching Emergency Stop Push Button 40 mm Cutout IP65
- RAFI E-BOX MODULAR Series Latching Emergency Stop Push Button 32 mm Cutout, DPST
- ABB Smile 12 RF Series Reset Illuminated Emergency Stop Push Button 32.2 mm Cutout IP65
- ABB Smile 12 RG Series Reset Illuminated Emergency Stop Push Button 32.2 mm Cutout IP65
