Schneider Electric LED, 700 mW Emergency Exit Sign
- RS Stock No.:
- 466-500
- Mfr. Part No.:
- OVA59156
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR1,427.41
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,427.41 |
*price indicative
- RS Stock No.:
- 466-500
- Mfr. Part No.:
- OVA59156
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Emergency Exit Sign | |
| Length | 230mm | |
| Width | 180mm | |
| Depth | 32mm | |
| Lamp Type | LED | |
| Power | 700mW | |
| IP Rating | IP42 | |
| Luminous Flux | 45lm | |
| Lifespan | 100000h | |
| Standards/Approvals | NF EN 60598-1, NF C 71-800, NF C 71-820, NF 413, EN 62034, NF EN 60598-2-22 | |
| Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Emergency Exit Sign | ||
Length 230mm | ||
Width 180mm | ||
Depth 32mm | ||
Lamp Type LED | ||
Power 700mW | ||
IP Rating IP42 | ||
Luminous Flux 45lm | ||
Lifespan 100000h | ||
Standards/Approvals NF EN 60598-1, NF C 71-800, NF C 71-820, NF 413, EN 62034, NF EN 60598-2-22 | ||
Voltage 230V | ||
- COO (Country of Origin):
- IT
The Schneider Electric Exiway Smartbeam Dicube is an addressable recessed evacuation unit with 45lm light output, 1h duration, IP42, and IK04 ratings.
Color shade White
Light source LED
Visibility distance 20 m
Light source color White
Plastic Material
Related links
- Schneider Electric LED, 700 mW Emergency Exit Sign
- Schneider Electric LED, 220 mW Emergency Exit Sign
- Knightsbridge Emergency Exit Legend for use with EMEXIT Double Sided LED Emergency Exit Sign
- Ansell Lighting LED 3 W Emergency Exit Sign
- 4lite UK LED Emergency Exit Sign, 3.5 W
- Ansell Lighting LED 3 W Emergency Exit Sign, Self-Test
- RS PRO Plastic Emergency Exit Left Sign Label Non-Illuminated Emergency Exit Sign
- RS PRO Plastic Emergency Exit Right Sign Label Non-Illuminated Emergency Exit Sign
