EA Elektro-Automatik EA-ELR 10000 Series Electronic Load, 0 → 5000 W, 0/500 V, 0 to 30 A

Subtotal (1 unit)*

MYR75,283.42

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR75,283.42

*price indicative

RS Stock No.:
264-7208
Mfr. Part No.:
EA-ELR 10500-30 3U
Manufacturer:
EA Elektro-Automatik
Find similar products by selecting one or more attributes.
Select all

Brand

EA Elektro-Automatik

Series

EA-ELR 10000

Product Type

Electronic Load

Load Type

Electronic Load Regenerative

Constant Voltage Mode Range

0/500 V

Constant Current Mode Range

0 to 30 A

Constant Resistance Mode Range

0.6 → 1000 Ω

Interface Type

RS232, EtherCAT, Ethernet, USB, CAN

Constant Wattage Mode Range

0 → 5000 W

Efficiency

95.5%

Rack Unit

3U

Operating Modes

Constant Voltage, Constant Resistance, Constant Current, Constant Power

Standards/Approvals

Unintentional Radiator, Class B, FCC 47 CFR Part 15B, EN 610101, CSA C22.2 No 610101, UL 610101, EN 613261, CISPR 11, BS EN 610101, EN 55011, IEC 610101

COO (Country of Origin):
DE
The EA Elektro-Automatik DC loads are equipped with an Active PFC which provides high efficiency over low consumption. The voltage range is 0 - 500 volts. The device is regenerative and feeds the energy back into local grid with an efficiency up to 96%. The current range is 0 - 30 ampere.

Active power factor correction

High performance

Integrated battery test mode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy