EA Elektro-Automatik EA-ELR 10000 Series Electronic Load, 0 → 5000 W, 0/200 V, 0 to 70 A
- RS Stock No.:
- 264-7204
- Mfr. Part No.:
- EA-ELR 10200-70 3U
- Manufacturer:
- EA Elektro-Automatik
Subtotal (1 unit)*
MYR77,611.81
FREE delivery for orders over RM 150.00
- Ready to ship from 01 March 2027
Units | Per Unit |
|---|---|
| 1 + | MYR77,611.81 |
*price indicative
- RS Stock No.:
- 264-7204
- Mfr. Part No.:
- EA-ELR 10200-70 3U
- Manufacturer:
- EA Elektro-Automatik
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Series | EA-ELR 10000 | |
| Product Type | Electronic Load | |
| Load Type | Electronic Load Regenerative | |
| Constant Voltage Mode Range | 0/200 V | |
| Constant Current Mode Range | 0 to 70 A | |
| Constant Resistance Mode Range | 0.1 → 160 Ω | |
| Constant Wattage Mode Range | 0 → 5000 W | |
| Interface Type | CAN, Ethernet, RS232, USB, EtherCAT | |
| Efficiency | 94.5% | |
| Rack Unit | 3U | |
| Operating Modes | Constant Power, Constant Resistance, Constant Current, Constant Voltage | |
| Standards/Approvals | CISPR 11, Class B, EN 610101, CSA C22.2 No 610101, FCC 47 CFR Part 15B, EN 613261, EN 55011, UL 610101, Unintentional Radiator, BS EN 610101, IEC 610101 | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Series EA-ELR 10000 | ||
Product Type Electronic Load | ||
Load Type Electronic Load Regenerative | ||
Constant Voltage Mode Range 0/200 V | ||
Constant Current Mode Range 0 to 70 A | ||
Constant Resistance Mode Range 0.1 → 160 Ω | ||
Constant Wattage Mode Range 0 → 5000 W | ||
Interface Type CAN, Ethernet, RS232, USB, EtherCAT | ||
Efficiency 94.5% | ||
Rack Unit 3U | ||
Operating Modes Constant Power, Constant Resistance, Constant Current, Constant Voltage | ||
Standards/Approvals CISPR 11, Class B, EN 610101, CSA C22.2 No 610101, FCC 47 CFR Part 15B, EN 613261, EN 55011, UL 610101, Unintentional Radiator, BS EN 610101, IEC 610101 | ||
- COO (Country of Origin):
- DE
Related links
- EA Elektro-Automatik EA-ELR 10000 Series Electronic Load 0/200 V, 0 to 140 A
- EA Elektro-Automatik EA-ELR 10000 Series Electronic DC Load 0 → 200 V, 0 → 210 A
- EA Elektro-Automatik EA-ELR 10000 Series Electronic Load 0/200 V, 0 to 25 A
- EA Elektro-Automatik EA-ELR 10000 Series Electronic Load 0/200 V, 0 to 50 A
- EA Elektro-Automatik EA-ELR 10000 Series Electronic Load 0/80 V, 0 to 340 A
- EA Elektro-Automatik EA-ELR 10000 Series Electronic Load 0/1500 V, 0 to 20 A
- EA Elektro-Automatik EA-ELR 10000 Series Electronic Load 0/500 V, 0 to 60 A
- EA Elektro-Automatik EA-ELR 10000 Series Electronic Load 0/1000 V, 0 to 30 A
