EA Elektro-Automatik EL 9000 DT Series Electronic DC Load, 0 → 600 W, 0/80 V, 0 to 45 A

Subtotal (1 unit)*

MYR17,521.60

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 16 December 2026
  • Plus 3 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR17,521.60

*price indicative

RS Stock No.:
138-6128
Distrelec Article No.:
300-78-406
Mfr. Part No.:
EA-EL 9080-45 DT
Manufacturer:
EA Elektro-Automatik
Find similar products by selecting one or more attributes.
Select all

Brand

EA Elektro-Automatik

Series

EL 9000 DT

Product Type

Electronic DC Load

Load Type

Programmable

Constant Voltage Mode Range

0/80 V

Constant Current Mode Range

0 to 45 A

Constant Resistance Mode Range

0.09 → 30 Ω

Interface Type

Ethernet, USB

Constant Wattage Mode Range

0 → 600 W

Rack Unit

2U

Operating Modes

Constant Resistance, Constant Voltage, Constant Power, Constant Current

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Programmable Electronic DC loads EL 9000 T Series


The new EA-EL 9000 DT series of compact electronic DC loads, extends the current EA-EL 9000 T series by 10 models. It offers new voltage, current and power ratings for a multitude of applications for daily use in laboratories, schools or workshops.;All models support the four regulation modes constant voltage (CV), constant current (CC), constant power (CP) and constant resistance (CR). The core of the control circuit is a fast microprocessor which provides interesting features. Such as a true function generator with common functions like sine wave, rectangle or triangle, but also an arbitrary function. The colour TFT touch panel offers an intuitive manual operation, like it is prolific with smartphones or tablet computers. Response times during the control of the devices via analogue or digital interface are improved by an ARM processor controlled hardware, compared to older electronic load series.

Features and Benefits


• Input Power Ratings: 0 to 400 W up to o to 1200 W;• Input Voltages: 0 to 80 V up to 0 to 750 V;• Input Currents: 0 to 5 A up to 0 to 60 A;• Multilingual colour touch panel;• User profiles, true function generator;• Adjustable Protections: OVP, OCP, OPP;• Operation Modes: CV, CC, CP, CR;• Ethernet, analogue and USB port as standard;• Carrying handle with tilt stand;• SCPI and Modbus RTU supported;• Control software (Windows);• LabView VIs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy