EA Elektro-Automatik EL 9000 DT Series Electronic DC Load, 0 → 1000 W, 0/200 V, 0 to 36 A
- RS Stock No.:
- 138-6135
- Distrelec Article No.:
- 300-78-409
- Mfr. Part No.:
- EA-EL 9200-36 DT
- Manufacturer:
- EA Elektro-Automatik
Subtotal (1 unit)*
MYR19,020.41
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 3 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR19,020.41 |
*price indicative
- RS Stock No.:
- 138-6135
- Distrelec Article No.:
- 300-78-409
- Mfr. Part No.:
- EA-EL 9200-36 DT
- Manufacturer:
- EA Elektro-Automatik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Series | EL 9000 DT | |
| Product Type | Electronic DC Load | |
| Load Type | Programmable | |
| Constant Voltage Mode Range | 0/200 V | |
| Constant Current Mode Range | 0 to 36 A | |
| Constant Resistance Mode Range | 0.5 → 170 Ω | |
| Constant Wattage Mode Range | 0 → 1000 W | |
| Interface Type | USB, Ethernet | |
| Rack Unit | 2U | |
| Operating Modes | Constant Resistance, Constant Voltage, Constant Current, Constant Power | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Series EL 9000 DT | ||
Product Type Electronic DC Load | ||
Load Type Programmable | ||
Constant Voltage Mode Range 0/200 V | ||
Constant Current Mode Range 0 to 36 A | ||
Constant Resistance Mode Range 0.5 → 170 Ω | ||
Constant Wattage Mode Range 0 → 1000 W | ||
Interface Type USB, Ethernet | ||
Rack Unit 2U | ||
Operating Modes Constant Resistance, Constant Voltage, Constant Current, Constant Power | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Programmable Electronic DC loads EL 9000 T Series
The new EA-EL 9000 DT series of compact electronic DC loads, extends the current EA-EL 9000 T series by 10 models. It offers new voltage, current and power ratings for a multitude of applications for daily use in laboratories, schools or workshops.;All models support the four regulation modes constant voltage (CV), constant current (CC), constant power (CP) and constant resistance (CR). The core of the control circuit is a fast microprocessor which provides interesting features. Such as a true function generator with common functions like sine wave, rectangle or triangle, but also an arbitrary function. The colour TFT touch panel offers an intuitive manual operation, like it is prolific with smartphones or tablet computers. Response times during the control of the devices via analogue or digital interface are improved by an ARM processor controlled hardware, compared to older electronic load series.
Features and Benefits
• Input Power Ratings: 0 to 400 W up to o to 1200 W;• Input Voltages: 0 to 80 V up to 0 to 750 V;• Input Currents: 0 to 5 A up to 0 to 60 A;• Multilingual colour touch panel;• User profiles, true function generator;• Adjustable Protections: OVP, OCP, OPP;• Operation Modes: CV, CC, CP, CR;• Ethernet, analogue and USB port as standard;• Carrying handle with tilt stand;• SCPI and Modbus RTU supported;• Control software (Windows);• LabView VIs
Related links
- EA Elektro-Automatik EL 9000 DT Series Electronic DC Load 0/200 V, 0 to 18 A
- EA Elektro-Automatik EL 9000 DT Series Electronic DC Load 0/500 V, 0 to 8 A
- EA Elektro-Automatik EL 9000 DT Series Electronic DC Load 0/360 V, 0 to 20 A
- EA Elektro-Automatik EL 9000 DT Series Electronic DC Load 0/500 V, 0 to 16 A
- EA Elektro-Automatik EL 9000 DT Series Electronic DC Load 0/750 V, 0 to 10 A
- EA Elektro-Automatik EL 9000 DT Series Electronic DC Load 0/80 V, 0 to 45 A
- EA Elektro-Automatik EL 9000 DT Series Electronic DC Load 0/80 V, 0 to 60 A
- EA Elektro-Automatik EL 9000 DT Series Electronic DC Load 0/750 V, 0 to 5 A
