onsemi NIS5420MT4TXG Electronic Fuse, 18V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR61.57

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
10 - 740MYR6.157MYR61.57
750 - 1490MYR5.944MYR59.44
1500 +MYR5.648MYR56.48

*price indicative

Packaging Options:
RS Stock No.:
214-8874
Mfr. Part No.:
NIS5420MT4TXG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Electronic Fuse

Maximum Input Voltage

18V

Minimum Input Voltage

8V

Mount Type

Surface

Maximum Operating Temperature

125°C

Output Current

4.6A

Minimum Operating Temperature

-40°C

Package Type

WDFN

Pin Count

10

Height

800μm

Standards/Approvals

No

Series

NIS5420

Automotive Standard

No

Length

3mm

The ON Semiconductor NIS5420 eFuse is a cost effective, resettable fuse which can greatly enhance the reliability of a hard drive or other circuit from both catastrophic and shutdown failures. It is designed to buffer the load device from excessive input voltage which can damage sensitive circuits.

Integrated power device

Power device thermally protected

No external current hunt required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy