- RS Stock No.:
- 214-8872
- Mfr. Part No.:
- NIS5420MT4TXG
- Manufacturer:
- onsemi
Temporarily out of stock - back order for despatch 19/07/2024, delivery within 4 working days from despatch date
Added
Price Each (On a Reel of 3000)
MYR5.061
Units | Per Unit | Per Reel* |
3000 - 3000 | MYR5.061 | MYR15,183.00 |
6000 - 9000 | MYR4.95 | MYR14,850.00 |
12000 + | MYR4.859 | MYR14,577.00 |
*price indicative |
- RS Stock No.:
- 214-8872
- Mfr. Part No.:
- NIS5420MT4TXG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
The ON Semiconductor NIS5420 eFuse is a cost effective, resettable fuse which can greatly enhance the reliability of a hard drive or other circuit from both catastrophic and shutdown failures. It is designed to buffer the load device from excessive input voltage which can damage sensitive circuits.
Integrated power device
Power device thermally protected
No external current hunt required
Power device thermally protected
No external current hunt required
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Operating Current | 4.6A |
Maximum Input Voltage | 18 V |
Minimum Input Voltage | 8 V |
Current Limit | Fixed |