Schneider Electric Acti9 Acti9 iID Electronic Circuit Breaker 63A, DIN Rail Type AC

Subtotal (1 unit)*

MYR2,032.09

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,032.09

*price indicative

RS Stock No.:
276-1541
Mfr. Part No.:
A9R12463
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

Acti9

Product Type

Electronic Circuit Breaker

Series

Acti9 iID

Current Rating

63A

Mount Type

DIN Rail

Tripping Characteristics

Type AC

Length

91mm

Width

72mm

Depth

73.5mm

Standards/Approvals

EN/IEC 61008-1

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric Residual current circuit breaker with instantaneous earth-leakage protection time delay. It has outgoes device location in system.

Mercury free

RoHS compliant

Sustainable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy