Phoenix Contact CB Electronic Circuit Breaker 3A 24V, DIN Rail
- RS Stock No.:
- 212-8801
- Mfr. Part No.:
- 2800910
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR276.77
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR276.77 |
*price indicative
- RS Stock No.:
- 212-8801
- Mfr. Part No.:
- 2800910
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Electronic Circuit Breaker | |
| Series | CB | |
| Number of Channels | 1 | |
| Current Rating | 3A | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Length | 80mm | |
| Width | 12.3mm | |
| Depth | 52mm | |
| Standards/Approvals | EN 61000-6-3, cUL, RoHS, cULus, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Electronic Circuit Breaker | ||
Series CB | ||
Number of Channels 1 | ||
Current Rating 3A | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Length 80mm | ||
Width 12.3mm | ||
Depth 52mm | ||
Standards/Approvals EN 61000-6-3, cUL, RoHS, cULus, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact electronic device circuit breaker has compact design and comes with precise nominal current levels. It has sophisticated remote signalling concept enables monitoring from any location.
Active current limitation, even when switching capacitive loads
The reset input can be switched by means of remote control
Related links
- Phoenix Contact CB E1 Electronic Circuit Breaker 3A 24V, DIN Rail
- Phoenix Contact CB Electronic Circuit Breaker 4A 24V, DIN Rail
- Phoenix Contact CB Electronic Circuit Breaker 2A 24V, DIN Rail
- Phoenix Contact CB Electronic Circuit Breaker 6A 24V, DIN Rail
- Phoenix Contact CB CB E1 Electronic Circuit Breaker 4A 24V, DIN Rail
- Phoenix Contact PTCB Electronic Circuit Breaker 3A 24V, DIN Rail
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 3A 24V, DIN Rail
- Phoenix Contact PTCB Electronic Circuit Breaker 3A 24V, DIN Rail Type E
