Weidmüller maxGUARD AMG ELM Electronic Circuit Breaker 25mA 24V, DIN Rail
- RS Stock No.:
- 179-2994
- Mfr. Part No.:
- 2080420000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
MYR155.35
FREE delivery for orders over RM 150.00
In Stock
- Plus 32 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR155.35 |
*price indicative
- RS Stock No.:
- 179-2994
- Mfr. Part No.:
- 2080420000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Electronic Circuit Breaker | |
| Range | maxGUARD | |
| Series | AMG ELM | |
| Number of Channels | 1 | |
| Current Rating | 25mA | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Length | 6.1mm | |
| Terminal Type | Push-in | |
| Width | 96.5mm | |
| Depth | 125mm | |
| Standards/Approvals | CE, cULus, EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Electronic Circuit Breaker | ||
Range maxGUARD | ||
Series AMG ELM | ||
Number of Channels 1 | ||
Current Rating 25mA | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Length 6.1mm | ||
Terminal Type Push-in | ||
Width 96.5mm | ||
Depth 125mm | ||
Standards/Approvals CE, cULus, EAC, RoHS | ||
- COO (Country of Origin):
- SK
Efficient machine and facility operation calls for fail-safe and maintenance-friendly control voltage distribution that can be installed in a time and space-saving manner. With the new maxGUARD system, the terminal blocks (previously installed separately) for distributing potential to the outputs of the electronic load monitors become an integral part of a 24 V DC control voltage distribution system.The innovative combination of load monitoring and potential distribution saves time during installation, increases safety against failure and reduces the amount of space required on the terminal rail by 50%.
Related links
- Weidmüller maxGUARD AMG ELM Electronic Circuit Breaker 25mA 24V, DIN Rail
- Weidmüller maxGUARD AMG ELM Electronic Circuit Breaker 25mA 24V, DIN Rail Cf. Characteristic Curve
- Weidmüller 1 to 6 A AMG ELM Electronic Circuit Breaker 25mA 24V, DIN Rail
- Weidmüller 4 to 12 A AMG ELM Electronic Circuit Breaker 25mA 24V, DIN Rail
- Weidmüller maxGUARD AMG FIM-C Electronic Circuit Breaker 120mA 24V, DIN Rail
- Weidmüller maxGUARD AMG CM Electronic Circuit Breaker 225mA 24V, DIN Rail
- Weidmüller maxGUARD AMG AM Electronic Circuit Breaker 30mA 24V, DIN Rail
- Weidmüller maxGUARD AMG FIM-0 Electronic Circuit Breaker 24V DIN Rail
