Schneider Electric PowerPact L AL600 Lug 600A 600V ac, Screw
- RS Stock No.:
- 891-460
- Mfr. Part No.:
- AL600LS52K3
- Manufacturer:
- Schneider Electric
N
Subtotal (1 pack of 3 units)*
MYR2,576.88
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,576.88 | MYR858.96 |
*price indicative
- RS Stock No.:
- 891-460
- Mfr. Part No.:
- AL600LS52K3
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | PowerPact L | |
| Product Type | Lug | |
| Series | AL600 | |
| Current Rating | 600A | |
| Voltage | 600V ac | |
| Mount Type | Screw | |
| Length | 160mm | |
| Width | 270mm | |
| Depth | 130mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range PowerPact L | ||
Product Type Lug | ||
Series AL600 | ||
Current Rating 600A | ||
Voltage 600V ac | ||
Mount Type Screw | ||
Length 160mm | ||
Width 270mm | ||
Depth 130mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Schneider Electric Circuit Breaker Accessory is a PowerPacT L lug kit designed for mechanical connections, suitable for 3-pole circuit breakers rated from 400A to 600A. It features aluminium construction and comes in a quantity of three.
Complies with UL 50 and CSA listing requirements and ANSI Certified
Complies with UL 489 listed
CSA and IEC standards
Related links
- Schneider Electric PowerPact L Lug Connector for use with Circuit Breaker
- Schneider Electric PowerPact L Series Current Transformer 600 A
- Schneider Electric PowerPact Circuit Breaker 2-Pole 600A DIN Rail
- Schneider Electric PowerPact Circuit Breaker 3-Pole 600A DIN Rail
- Schneider Electric PowerPact PowerPact Electronic Circuit Breaker 600A 240V, DIN Rail Type C
- Schneider Electric PowerPact PowerPact Electronic Circuit Breaker 600A 240V Fixed Type C
- Schneider Electric PowerPacT Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 25 kA
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 600A DIN Rail
