Phoenix Contact 1368 Electronic Circuit Breaker 55A 650V, Direct can be parameterised
- RS Stock No.:
- 519-867
- Mfr. Part No.:
- 1368127
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR7,356.53
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,356.53 |
*price indicative
- RS Stock No.:
- 519-867
- Mfr. Part No.:
- 1368127
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Electronic Circuit Breaker | |
| Series | 1368 | |
| Current Rating | 55A | |
| Voltage | 650V | |
| Breaking Capacity | 100kA | |
| Mount Type | Direct | |
| Tripping Characteristics | can be parameterised | |
| Terminal Type | Push-in | |
| Width | 84mm | |
| Depth | 117mm | |
| Standards/Approvals | IEC 60947-2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Electronic Circuit Breaker | ||
Series 1368 | ||
Current Rating 55A | ||
Voltage 650V | ||
Breaking Capacity 100kA | ||
Mount Type Direct | ||
Tripping Characteristics can be parameterised | ||
Terminal Type Push-in | ||
Width 84mm | ||
Depth 117mm | ||
Standards/Approvals IEC 60947-2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact miniature circuit breaker designed to offer robust protection, monitoring, and control for high DC loads. This innovative device excels in precharging intermediate circuits and can handle voltages up to 800 V DC with impressive current ratings of up to 55 A. Leveraging advanced hybrid technology, it ensures rapid shutdown in the event of a short circuit, responding in less than 10 μs. The integrated bus communication facilitates seamless data exchange, making it an essential component for modern electrical applications. With compliance to IEC standards, the circuit breaker is engineered for reliability and efficiency, catering to a diverse range of operational needs in industrial settings. From its compact design to its extensive performance capabilities, this circuit breaker is specifically tailored to meet the demands of contemporary engineering challenges.
Compact design allows for space saving installation
Fast response time enhances system safety and reliability
Integrated bus communication streamlines operational efficiency
Flexible voltage handling supports diverse applications
Ability to parameterise tripping times for customised settings
Robust insulation characteristics ensure operational durability
User friendly control inputs simplify integration
Stripping lengths accommodate various wire sizes for easy connections
Related links
- Phoenix Contact Electronic Circuit Breaker 6A 24V
- Phoenix Contact Electronic Circuit Breaker 8A 24V
- Phoenix Contact Electronic Circuit Breaker 2A 24V
- Phoenix Contact Electronic Circuit Breaker 1A 24V
- Phoenix Contact Electronic Circuit Breaker 4A 24V
- Phoenix Contact ECE Electronic Circuit Breaker 1A
- Phoenix Contact ECE EC Electronic Circuit Breaker 6A
- Phoenix Contact EC EC 1 Electronic Circuit Breaker 6A 24V, On Base Element
