Schneider Electric ComPact ComPacT NS/NA Electronic Circuit Breaker 1.25kA 690V, 2 channels, Fixed
- RS Stock No.:
- 339-685
- Mfr. Part No.:
- C125S4NAFM
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR22,360.51
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR22,360.51 |
*price indicative
- RS Stock No.:
- 339-685
- Mfr. Part No.:
- C125S4NAFM
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Electronic Circuit Breaker | |
| Range | ComPact | |
| Series | NS | |
| Number of Channels | 2 | |
| Current Rating | 1.25kA | |
| Voltage | 690V | |
| Breaking Capacity | 52kA | |
| Mount Type | Fixed | |
| Length | 280mm | |
| Width | 327mm | |
| Depth | 147mm | |
| Standards/Approvals | IEC 6059, EN 5010, IEC 60947, REACH and RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Electronic Circuit Breaker | ||
Range ComPact | ||
Series NS | ||
Number of Channels 2 | ||
Current Rating 1.25kA | ||
Voltage 690V | ||
Breaking Capacity 52kA | ||
Mount Type Fixed | ||
Length 280mm | ||
Width 327mm | ||
Depth 147mm | ||
Standards/Approvals IEC 6059, EN 5010, IEC 60947, REACH and RoHS | ||
- COO (Country of Origin):
- IT
The Schneider Electric Switch Disconnector is a robust and reliable solution for distribution applications, designed for safety and durability. With its fixed mounting and manual operation, it provides seamless functionality and meets high-performance requirements.
4P Pole configuration
Rated current 16 A
IP40 and IK07
REACH and RoHS compliant
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 1.25kA 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1.25kA 690V Fixed
- Schneider Electric ComPact NSX Electronic Circuit Breaker 50A 500 V dc 2 channels, Fixed Thermomagnetic
- Schneider Electric ComPact NSX Electronic Circuit Breaker 20A 500 V dc 2 channels, Fixed Thermomagnetic
- Schneider Electric ComPact NSX Electronic Circuit Breaker 200A 277V Fixed Thermomagnetic
- Schneider Electric ComPact NSX Electronic Circuit Breaker 63A 277 V ac 2 channels, Fixed Thermomagnetic
- Schneider Electric ComPact NSX Electronic Circuit Breaker 30A 690 V ac 2 channels, Fixed Thermomagnetic
- Schneider Electric ComPact NSX Electronic Circuit Breaker 80A 690 V ac 2 channels, Fixed Thermomagnetic

