Eaton IZMX IZM63 Electronic Circuit Breaker 6.3kA, Fixed
- RS Stock No.:
- 262-843
- Mfr. Part No.:
- 303666 IZM63H4-V63F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR406,690.68
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR406,690.68 |
*price indicative
- RS Stock No.:
- 262-843
- Mfr. Part No.:
- 303666 IZM63H4-V63F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX | |
| Series | IZM63 | |
| Current Rating | 6.3kA | |
| Mount Type | Fixed | |
| Length | 372mm | |
| Width | 1.12m | |
| Depth | 372mm | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX | ||
Series IZM63 | ||
Current Rating 6.3kA | ||
Mount Type Fixed | ||
Length 372mm | ||
Width 1.12m | ||
Depth 372mm | ||
Standards/Approvals IEC | ||
Non Compliant
- COO (Country of Origin):
- CN
The Eaton Moeller series IZMX/INX circuit breaker is engineered to provide robust and reliable protection for high-capacity electrical systems. Designed for industrial applications, this four-pole circuit breaker excels in safeguarding equipment against overloads with an impressive amperage rating of up to 6300 A. Its advanced engineering ensures selective operation, allowing for effective coordination during fault conditions. Built to meet rigorous compliance standards and technical specifications, it features a durable construction with a degree of protection that can adapt to various environments. The circuit breaker is both compact and powerful, making it suitable for installation in limited spaces while delivering exceptional performance and safety, ultimately ensuring peace of mind for operators.
Four-pole configuration optimises circuit management
Fixed mounting method enhances installation stability
Designed for high operational efficiency in demanding environments
IP20 rating ensures adequate protection in typical settings
Optional IP41 and IP54 ratings provide versatility for harsher conditions
Suitable for a wide range of ambient operating temperatures
Complies with international technical data verification standards
User-friendly design enables simplified maintenance and operation
Related links
- Eaton IZMX IZM63 Electronic Circuit Breaker 6300A, Fixed
- Eaton IZMX IZM63 Electronic Circuit Breaker 6300A
- Eaton IZMX IZM63 Electronic Circuit Breaker 5000A, Fixed
- Eaton IZMX IZM63 Electronic Circuit Breaker 5000A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6300A, Fixed
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 6300A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6300A
- Eaton IZMX/INX Electronic Circuit Breaker 1250A 690V, Fixed
