Eaton Electronic Circuit Breaker 6A, DIN Rail
- RS Stock No.:
- 261-360
- Mfr. Part No.:
- PXS24E06A002 PXS24E-e6/F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR265.50
FREE delivery for orders over RM 150.00
In Stock
- Plus 19 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR265.50 |
*price indicative
- RS Stock No.:
- 261-360
- Mfr. Part No.:
- PXS24E06A002 PXS24E-e6/F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Number of Channels | 1 | |
| Current Rating | 6A | |
| Mount Type | DIN Rail | |
| Terminal Type | Push-in Terminal | |
| Length | 127mm | |
| Width | 18mm | |
| Depth | 127mm | |
| Standards/Approvals | EN45545-2 IEC 61373 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Number of Channels 1 | ||
Current Rating 6A | ||
Mount Type DIN Rail | ||
Terminal Type Push-in Terminal | ||
Length 127mm | ||
Width 18mm | ||
Depth 127mm | ||
Standards/Approvals EN45545-2 IEC 61373 | ||
- COO (Country of Origin):
- CZ
The Eaton electronic overcurrent protection module is designed specifically for 24V DC systems, providing reliable and efficient monitoring for critical electrical applications. With a fixed rating of 6A, it offers an exceptional level of protection without the need for supply terminals. Its robust design facilitates easy integration into existing systems, ensuring safety and functionality. The innovative device allows for simple installation using a snap-fit method on DIN rail, coupled with a degree of protection rated at IP20, making it suitable for various environments. Furthermore, its modular electronics provide flexible solutions, allowing for the support of different amperages and control functionalities, catering to diverse user requirements. Ideal for automation and industrial applications, this product embodies a combination of reliability and ease of use, underscoring its importance within low-voltage switch technology.
Provides dependable electronic overcurrent protection for 24V DC applications
Supports a modular design that enhances versatility and ease of integration
Utilises robust protection mechanisms to safeguard against overloads and faults
Features push-in terminals for straightforward connections and enhanced efficiency
Incorporates a built-in indication system with two-coloured functions to signal status
Designed to operate within a wide ambient temperature range, ensuring excellent performance in diverse environments
