Schneider Electric RSB Series Interface Relay, Plug In, SPDT, 12A Load

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
256-4740
Mfr. Part No.:
RSB1A120F7S
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric harmony interface plug-in relay with socket has 1 CO contact type, 12 A conventional enclosed thermal current and 120 V AC control circuit voltage with 5 mA switching current.

Silver alloy (AgNi) contact material
IP40 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy