Schneider Electric RSB Series Interface Relay, DIN Rail, 24V Coil, 1 CO, 16A

Subtotal (1 pack of 10 units)*

MYR381.47

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR381.47MYR38.147

*price indicative

RS Stock No.:
778-369
Mfr. Part No.:
RSB1A160B7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Interface Relay

Coil Voltage

24V

Coil Resistance

368Ω

Contact Configuration

1 CO

Mount Type

DIN Rail

Series

RSB

Switching Current

10mA

Switching DC Voltage

300V

Coil Type

AC

Minimum Operating Temperature

-40°C

Coil Current

16A

Maximum Operating Temperature

70°C

Contact Material

Silver Alloy

Height

15.7mm

Length

29mm

Standards/Approvals

UL

Width

12.5mm

COO (Country of Origin):
AT
The Schneider Electric Plug in relay is designed for seamless integration in various control applications. This Interface relay efficiently manages AC and DC loads, ensuring dependable operation across diverse settings. With an operational voltage of 24 V AC and a robust design tailored for both indoor and outdoor use, it promotes stability in performance with its high thermal current rating of 16 A. The relay supports a variety of interfacing connections, making it adaptable to different wiring configurations while maintaining a Compact footprint, Ideal for modern electrical layouts.

Electrical durability rated at 100,000 cycles for extended service life

Operating temperature range from -40°C to 70°C ensures reliability in challenging environments

Rated insulation voltage of 400 V conforming to IEC standards enhances safety

Dielectric strength of 1000 V AC between contacts ensures low risk of failure

Protection category rated as RT I assures robust temperature performance

Vibration resistance specification conforms to IEC standards, ensuring device stability

IP40 rated protection level safeguards against foreign objects

Mechanical durability reaching up to 10 million cycles supports long-term usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy