Weidmüller TERM Series Relay Module, Rail Mount, 230V ac Coil, 1 CO, 19mA
- RS Stock No.:
- 858-838
- Mfr. Part No.:
- 2663010000
- Manufacturer:
- Weidmüller
N
Subtotal (1 box of 10 units)*
MYR1,917.16
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,917.16 | MYR191.716 |
*price indicative
- RS Stock No.:
- 858-838
- Mfr. Part No.:
- 2663010000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Coil Resistance | 434Ω | |
| Product Type | Relay Module | |
| Coil Voltage | 230V ac | |
| Contact Configuration | 1 CO | |
| Mount Type | Rail Mount | |
| Series | TERM | |
| Terminal Type | Push-in | |
| Switching Current | 6A | |
| Switching AC Voltage | 250V | |
| Coil Type | AC | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 250V dc | |
| Coil Current | 19mA | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ROHS | |
| Height | 89.4mm | |
| Width | 6.4mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Coil Resistance 434Ω | ||
Product Type Relay Module | ||
Coil Voltage 230V ac | ||
Contact Configuration 1 CO | ||
Mount Type Rail Mount | ||
Series TERM | ||
Terminal Type Push-in | ||
Switching Current 6A | ||
Switching AC Voltage 250V | ||
Coil Type AC | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 250V dc | ||
Coil Current 19mA | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ROHS | ||
Height 89.4mm | ||
Width 6.4mm | ||
- COO (Country of Origin):
- CN
The Weidmüller relay module is designed for multi-voltage inputs ranging from 24 to 230 V UC, featuring a single CO contact for versatile applications in electrical control systems.
Utilises a unique multi-voltage input from 24 to 230 V UC
Equipped with a single CO contact that ensures high functionality
Offers a rated control voltage of 24 to 230 V UC ±10 % for reliable performance
Compact dimensions allow for space-efficient installations
Related links
- Weidmüller TERM Series Relay Module 24V dc Coil 21mA
- Weidmüller D Series Relay Module 115V ac Coil 10.8mA
- WAGO 789 Series Relay Module 230V ac Coil 4mA
- Metz-Connect 110 Series Interface Relay Module 24V Coil, 1 CO
- Phoenix Contact DIN Rail Relay Module Interface Relay 10mA Switching Current, 2PDT
- Weidmüller TRZ Series Interface Relay Module 5V Coil, 1 CO
- Weidmüller TRS Series Interface Relay Module 5V Coil, 1 CO
- ABB LR Lighting Controller General Lighting Controller DIN Rail Mount, 230V ac
