Weidmüller D Series Relay Module, Rail Mount, 115V ac Coil, 4 CO, 10.8mA
- RS Stock No.:
- 858-834
- Mfr. Part No.:
- 2576010000
- Manufacturer:
- Weidmüller
N
Subtotal (1 box of 10 units)*
MYR992.21
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR992.21 | MYR99.221 |
*price indicative
- RS Stock No.:
- 858-834
- Mfr. Part No.:
- 2576010000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Relay Module | |
| Coil Resistance | 434Ω | |
| Coil Voltage | 115V ac | |
| Contact Configuration | 4 CO | |
| Mount Type | Rail Mount | |
| Series | D | |
| Terminal Type | Push-in | |
| Switching Current | 5A | |
| Coil Current | 10.8mA | |
| Switching AC Voltage | 250V ac | |
| Coil Type | AC Coil | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Gold Plated | |
| Maximum Operating Temperature | 55°C | |
| Width | 30.6mm | |
| Standards/Approvals | RoHS | |
| Height | 101.8mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Relay Module | ||
Coil Resistance 434Ω | ||
Coil Voltage 115V ac | ||
Contact Configuration 4 CO | ||
Mount Type Rail Mount | ||
Series D | ||
Terminal Type Push-in | ||
Switching Current 5A | ||
Coil Current 10.8mA | ||
Switching AC Voltage 250V ac | ||
Coil Type AC Coil | ||
Minimum Operating Temperature -40°C | ||
Contact Material Gold Plated | ||
Maximum Operating Temperature 55°C | ||
Width 30.6mm | ||
Standards/Approvals RoHS | ||
Height 101.8mm | ||
- COO (Country of Origin):
- CN
The Weidmüller relay module is a high-performance component designed for reliable control in various applications. It features a complete mounting kit including a relay, socket, and retaining clip, ensuring seamless integration into your systems.
100% function tested for guaranteed reliability
Four CO contacts with an optional mechanical status indicator
Rated control voltage of 115 V AC with a continuous current of 5 A
Features a bright status LED for clear operational visibility
Offers a quick and secure PUSH IN wire connection method
Related links
- Weidmüller TERM Series Relay Module 230V ac Coil 19mA
- Weidmüller TERM Series Relay Module 24V dc Coil 21mA
- WAGO 788 Series Relay Module 115V ac Coil 8mA
- WAGO 858 Series Relay Module 115V ac Coil 10mA
- WAGO 788 Series Relay Module 115V ac Coil 7mA
- WAGO 788 Series Relay Module 115V ac Coil 8mA
- WAGO 789 Series Relay Module 230V ac Coil 4mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 48V dc Coil 9.2mA
