3M Temflex™ Black, Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow Polyvinyl Chloride Insulating Tape, 15mm
- RS Stock No.:
- 877-030
- Mfr. Part No.:
- 7100374117
- Manufacturer:
- 3M
N
Subtotal (1 box of 10 units)*
MYR566.93
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR566.93 | MYR56.693 |
*price indicative
- RS Stock No.:
- 877-030
- Mfr. Part No.:
- 7100374117
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Insulating Tape | |
| Colour | Black, Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow | |
| Breakdown Voltage | 40kV | |
| Width | 15mm | |
| Length | 10m | |
| Backing Material | Polyvinyl Chloride | |
| Thickness | 150μm | |
| Maximum Operating Temperature | 80°C | |
| Trade Name | Temflex™ | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 2N/10 mm | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | UL | |
| Tensile Strength | 23N/10 mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Insulating Tape | ||
Colour Black, Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow | ||
Breakdown Voltage 40kV | ||
Width 15mm | ||
Length 10m | ||
Backing Material Polyvinyl Chloride | ||
Thickness 150μm | ||
Maximum Operating Temperature 80°C | ||
Trade Name Temflex™ | ||
Adhesive Material Rubber | ||
Adhesion Strength 2N/10 mm | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals UL | ||
Tensile Strength 23N/10 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The 3M Vinyl Electrical Tape is a high-quality, multi-purpose insulating tape designed for electrical applications. It delivers excellent moisture resistance and mechanical protection while maintaining a Compact profile.
0.15 mm thick, providing effective insulation with minimal bulk
Flame-retardant and certified for safety under UL510 and IEC standards
Available in various colours for enhanced identification and safety
Temperature rated from -0°C to 90°C for versatile use in different environments
Related links
- 3M Temflex™ Black Brown Grey Purple White 19mm
- Brady Black on Black Brown Gold Grey Purple White 6.4
- RS PRO Electro Insulating Tape Amber Blue Grey White, Yellow Polyvinyl Chloride Film Electrical
- Delphi Blue Green Orange White, Yellow Cable 3 Way Crimp
- Facom Black Brown Grey Pink Tan Yellow Chrome Leather Cowhide
- HellermannTyton Ovalgrip Slide On Cable Markers Blue Green Orange Violet Yellow,
- HellermannTyton HOPC Slide On Cable Marker Kit Blue Green Orange Violet Yellow,
- Hammond 1590 Series Cobalt Blue Light Grey Purple Yellow Cobalt Blue Lid Die Cast Aluminium