3M Temflex™ Black, Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow Polyvinyl Chloride Insulating Tape, 19mm

N

Subtotal (1 box of 10 units)*

MYR1,221.29

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per Unit*
1 +MYR1,221.29MYR122.129

*price indicative

RS Stock No.:
877-029
Mfr. Part No.:
7100374274
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Colour

Black, Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow

Product Type

Insulating Tape

Breakdown Voltage

40kV

Width

19mm

Length

20m

Backing Material

Polyvinyl Chloride

Thickness

130μm

Maximum Operating Temperature

80°C

Trade Name

Temflex™

Adhesive Material

Rubber

Adhesion Strength

1.8N/10 mm

Minimum Operating Temperature

0°C

Standards/Approvals

UL

Tensile Strength

20N/10 mm

RoHS Status: Exempt

COO (Country of Origin):
PL
The 3M vinyl electrical tape designed for general-purpose insulation, offering excellent moisture and weather resistance while providing reliable mechanical protection in various applications.

Ideal for indoor and outdoor use, maintaining physical properties across temperature ranges

Flame-retardant and suitable for residential, commercial, and OEM environments

Adhesive offers strong bonding with minimal bulk, ensuring reliable performance

100% solvent-free manufacturing process contributes to lower emissions and environmental sustainability

Related links