3M Scotch Rubber Splicing Tape 23 Black Ethylene Propylene Rubber Electrical Tape, 38mm x 9.15 m
- RS Stock No.:
- 828-725
- Mfr. Part No.:
- 7012496304
- Manufacturer:
- 3M
N
Subtotal (1 box of 45 units)*
MYR8,339.10
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR8,339.10 | MYR185.313 |
*price indicative
- RS Stock No.:
- 828-725
- Mfr. Part No.:
- 7012496304
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Breakdown Voltage | 69kV | |
| Product Type | Electrical Tape | |
| Colour | Black | |
| Width | 38mm | |
| Length | 9.15m | |
| Backing Material | Ethylene Propylene Rubber | |
| Thickness | 762μm | |
| Maximum Operating Temperature | 90°C | |
| Trade Name | Scotch Rubber Splicing Tape 23 | |
| Adhesive Material | Rubber Resin | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Breakdown Voltage 69kV | ||
Product Type Electrical Tape | ||
Colour Black | ||
Width 38mm | ||
Length 9.15m | ||
Backing Material Ethylene Propylene Rubber | ||
Thickness 762μm | ||
Maximum Operating Temperature 90°C | ||
Trade Name Scotch Rubber Splicing Tape 23 | ||
Adhesive Material Rubber Resin | ||
Minimum Operating Temperature 0°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The 3M Repair tape offers a robust solution for repairing damaged cable sheaths. Designed for PVC and rubber cables, it provides a durable, cost-effective option for both temporary and permanent repairs in confined spaces.
Durable and flexible, maintaining performance even in extreme conditions
Resistant to abrasion, moisture, UV rays, chemicals, oil, and humidity
No heating required for application, ensuring ease of use
Flame-retardant properties enhance safety and reliability
Related links
- 3M Scotch® 23 Black Self-Amalgamating Tape 19mm x 9.15 m
- 3M 2228RM50 Black Ethylene Propylene Rubber Electrical Tape, 50.8mm x 3 m
- HellermannTyton Black Ethylene Propylene Rubber Electrical Tape, 19mm x 9.1 m
- HellermannTyton HelaTape Shield 310 Black Ethylene Propylene Rubber Electrical Tape, 19mm x 4.6 m
- 3M Scotch Vinyl Electrical Tape 22 Black Polyvinyl Chloride Electrical Tape, 38mm x 32.9 m
- 3M Scotch Amber Polyvinyl Chloride Electrical Tape, 38mm x 33 m
- 3M 3M Scotchfil™ Black Synthetic Rubber Electrical Tape, 38mm x 1.5 m
- HellermannTyton HelaTape Power 650 Black Butyl Rubber Electrical Tape, 38mm x 1.5 m