3M Black Copper Foil Electrical Tape, 25mm x 10 m
- RS Stock No.:
- 624-494
- Mfr. Part No.:
- 7100313593
- Manufacturer:
- 3M
Subtotal (1 pack of 12 units)*
MYR1,998.74
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,998.74 | MYR166.562 |
*price indicative
- RS Stock No.:
- 624-494
- Mfr. Part No.:
- 7100313593
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Electrical Tape | |
| Colour | Black | |
| Width | 25mm | |
| Length | 10m | |
| Backing Material | Copper Foil | |
| Thickness | 45μm | |
| Maximum Operating Temperature | 121°C | |
| Adhesive Material | Acrylic | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Electrical Tape | ||
Colour Black | ||
Width 25mm | ||
Length 10m | ||
Backing Material Copper Foil | ||
Thickness 45μm | ||
Maximum Operating Temperature 121°C | ||
Adhesive Material Acrylic | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
3M Electrical Tape, 25mm Width, 10m Length - 7100313593
This electrical tape is a thin copper-backed adhesive tape designed for electrical insulation and shielding tasks in industrial settings. It combines a conductive metal backing with an acrylic adhesive to provide a Compact solution for insulating joints, creating EMI barriers and performing minor repairs where space and temperature resilience are important.
Features & Benefits
• Copper backing provides EMI shielding and conductive continuity
• Acrylic adhesive delivers stable adhesion on varied substrates
• Operational range spans -40°C to +121°C for temperature resilience
• Thickness 0.045mm offers conformability in tight spaces
• Width 25mm suits narrow runs and precise application
• Length 10m supplies multiple repair and shielding operations
• Acrylic adhesive delivers stable adhesion on varied substrates
• Operational range spans -40°C to +121°C for temperature resilience
• Thickness 0.045mm offers conformability in tight spaces
• Width 25mm suits narrow runs and precise application
• Length 10m supplies multiple repair and shielding operations
**Applications**
• Suitable for creating conductive seams in cable assemblies
• Ideal for localised EMI shielding on enclosures and panels
• Used for insulating and repairing electrical joints in control cabinets
• Can be used for bonding copper tabs and wrap-around shielding
• Used with automation equipment where heat resistance is required
• Ideal for localised EMI shielding on enclosures and panels
• Used for insulating and repairing electrical joints in control cabinets
• Can be used for bonding copper tabs and wrap-around shielding
• Used with automation equipment where heat resistance is required
How does the backing material affect shielding performance?
The copper foil backing provides a low-impedance path for stray currents and electromagnetic fields, enabling effective local shielding and earthing when wrapped or bonded to conductive surfaces.
What environmental conditions will the tape tolerate during service?
It will remain functional across a wide temperature span from -40°C up to +121°C, maintaining adhesion and dimensional stability within that range.
How suitable is the adhesive for different substrate types?
The acrylic-based adhesive is formulated to adhere reliably to metals, plastics and painted surfaces common in electrical and mechanical assemblies.
Can the tape be used in regulated product assemblies?
It conforms to RoHS requirements, indicating it is manufactured without specified restricted substances for compliant production contexts.
Related links
- 3M Black Copper Foil Electrical Tape, 25mm x 10 m
- 3M Black Copper Foil Electrical Tape, 100mm x 10 m
- 3M Gold Copper Foil Electrical Tape, 25mm x 10 m
- 3M Copper Copper Foil Electrical Tape, 100mm x 10 m
- 3M Gold Copper Foil Electrical Tape, 100mm x 10 m
- 3M Black Fabric Electrical Tape, 25mm x 10 m
- 3M Grey Fabric Electrical Tape, 25mm x 10 m
- 3M 9772-50 Gold Double Sided Tape Copper Foil Backing, 25mm x 10 m