3M Black Copper Foil Electrical Tape, 25mm x 10 m

Subtotal (1 unit)*

MYR207.32

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR207.32

*price indicative

RS Stock No.:
430-014
Mfr. Part No.:
7100313593
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Colour

Black

Product Type

Electrical Tape

Width

25mm

Length

10m

Backing Material

Copper Foil

Thickness

45μm

Maximum Operating Temperature

121°C

Adhesive Material

Acrylic

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS Compliant

RoHS Status: Exempt

COO (Country of Origin):
KR

3M Electrical Tape, 25mm Width, 10m Length - 7100313593


This electrical tape is a copper-backed insulation tape designed for electrical and electronic use, providing conductive shielding and secure adhesion in demanding environments. It combines a thin metallic backing with an acrylic adhesive to perform in temperature extremes and for general-purpose electrical repair and shielding tasks.

Features & Benefits


• Copper foil backing offers conductive shielding and mechanical protection
• Acrylic adhesive maintains adhesion across temperature cycles
• Temperature range supports operation from -40°C to +121°C
• 0.045mm thickness allows conformity to tight contours
• Durable black finish aids discrete repairs and installations

**Applications**


• Suitable for EMI/RFI shielding in electronic assemblies
• Ideal for repair work on electrical enclosures and joints
• Used for conductive tape installations in automation systems
• Can be used for tamper-evident or masking in manufacturing
• Used with sensors and cables where thin conductive backing is required

How does the adhesive perform when exposed to heat?


The acrylic adhesive retains bond strength at elevated temperatures, enabling use up to +121°C without Rapid loss of tack.

Can this tape be used where minimal thickness is required?


Yes, the 0.045mm copper-backed construction provides a low-profile solution for close-tolerance electronics and narrow gaps.

Is this suitable for environmentally regulated projects?


The material conforms to RoHS standards, reducing the risk of restricted substances in compliant assemblies.

What benefits does the black backing deliver in installations?


The opaque black copper backing conceals repairs and reduces light reflection while preserving conductive properties.

How long is the roll and what width is available for routine tasks?


The roll length is 10 m and it is supplied at a 25 mm width to match common splice and shielding requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy