DeWALT D28730 2.3 kW 355 mm, 240V
- RS Stock No.:
- 191-9974
- Mfr. Part No.:
- D28730-GB
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
MYR2,751.94
FREE delivery for orders over RM 150.00
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,751.94 |
*price indicative
- RS Stock No.:
- 191-9974
- Mfr. Part No.:
- D28730-GB
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Saw | |
| Speed | 4000rpm | |
| Motor Type | Brushed | |
| Arbor Diameter | 25.4mm | |
| Blade Diameter | 355mm | |
| Power Rating | 2.3kW | |
| Voltage | 240V | |
| Weight | 17.5kg | |
| Blade Side | Left | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Saw | ||
Speed 4000rpm | ||
Motor Type Brushed | ||
Arbor Diameter 25.4mm | ||
Blade Diameter 355mm | ||
Power Rating 2.3kW | ||
Voltage 240V | ||
Weight 17.5kg | ||
Blade Side Left | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The D28710 14 in. chop saw is powered by a 15 Amp motor for high performance without overheating. Ergonomically designed "D" handle helps reduce fatigue and increase productivity. Features Quick-Lock vise for fast clamping
2300W motor provides overload protection
Ergonomically designed handle provides a comfortable hand position
Quick-Lock vise allows for fast clamping on different size materials
45° pivoting fence allows for fast and accurate angle cuts
Related links
- DeWALT D28730 2.3 kW 355 mm, 110V
- Bosch GCO GCO 14-24J 355 mm, 240V
- DeWALT Corded Plunge Router 2.3 kW, Type G
- SIP 355 mm 2.3 kW, 230V
- DeWALT DWS727 250 mm, 240V
- DeWALT DWE305PK Brushed 1.1 kW, 240V
- DeWALT SDS Plus 240V Corded, Type G - British 3-Pin
- DeWALT DWD024K Keyed 240V Corded 13 mm, Type G - British 3-Pin
