Festo for use with Thermocouple or PRT Probe, 3637972
- RS Stock No.:
- 181-6630
- Mfr. Part No.:
- EAMM-A-S38-40P-G2
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR993.75
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR993.75 |
*price indicative
- RS Stock No.:
- 181-6630
- Mfr. Part No.:
- EAMM-A-S38-40P-G2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Mounting Equipment | |
| For Use With | Thermocouple or PRT Probe | |
| Standards/Approvals | No | |
| Model Number | 3637972 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Mounting Equipment | ||
For Use With Thermocouple or PRT Probe | ||
Standards/Approvals No | ||
Model Number 3637972 | ||
- COO (Country of Origin):
- DE
Festo EAMM Series Mounting Equipment, IP40 - EAMM-A-S38-40P-G2, Numeric Part Number: 3637972
This mounting equipment integrates seamlessly into automation frameworks, offering adaptability for a variety of industrial environments. With an IP40 rating, it protects against solid objects, ensuring durability and consistent performance. It is suitable for a storage temperature range of -25 to 60°C and an operational temperature of -10 to 60°C, making it appropriate for diverse applications.
Features & Benefits
• Suitable for any assembly position
• Functions efficiently in relative humidity levels up to 95%
• Transfers torque up to 6.5Nm
• Weighs only 280g for convenient handling
• Compliant with RoHS standards
• Specifies interface codes for both actuator and motor
Applications
• Utilised in electric drive systems
• Ideal for manufacturing automation setups
• Employed in mechanical assembly tasks
• Suitable for incorporation into various industrial equipment
Can it operate in environments with high humidity?
Yes, it operates effectively in relative humidity levels from 0% to 95%.
Will it maintain performance in temperature extremes?
Yes, it functions within a temperature range of -10°C to 60°C.
Is it easy to install in different positions?
Yes, it is suitable for any required assembly position.
Related links
- Festo for use with Thermocouple or PRT Probe, 3637965
- Festo for use with Thermocouple or PRT Probe, 3637956
- Festo for use with Thermocouple or PRT Probe, 3637966
- Festo for use with Thermocouple or PRT Probe, 1976465
- Festo for use with Thermocouple or PRT Probe, 1210442
- Festo for use with Thermocouple or PRT Probe, 2619586
- Festo for use with Thermocouple or PRT Probe, 550982
- Festo for use with Thermocouple or PRT Probe, 1133405
