Festo for use with Thermocouple or PRT Probe, 3637956
- RS Stock No.:
- 181-6620
- Mfr. Part No.:
- EAMM-A-S38-57A-G2
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR924.93
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR924.93 |
*price indicative
- RS Stock No.:
- 181-6620
- Mfr. Part No.:
- EAMM-A-S38-57A-G2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Mounting Equipment | |
| For Use With | Thermocouple or PRT Probe | |
| Standards/Approvals | No | |
| Model Number | 3637956 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Mounting Equipment | ||
For Use With Thermocouple or PRT Probe | ||
Standards/Approvals No | ||
Model Number 3637956 | ||
- COO (Country of Origin):
- DE
Festo EAMM Series Mounting Equipment, IP40 - EAMM-A-S38-57A-G2, Numeric Part Number: 3637956
This mounting equipment is intended for various automation applications, providing a dependable method for securing components. Weighing 340g and conforming to IP40 protection standards, it is appropriate for industrial environments. The product is versatile for use in assembling electric drives, ensuring stability and durability.
Features & Benefits
• IP40 rated for protection against solid objects
• Operating temperature range from -10 to 60°C
• Storage temperature tolerance from -25 to 60°C
• Capable of handling a transferable torque of 6.5Nm
• Supports flexible assembly positions for convenient installation
Applications
• Suitable for use with electric drives to enhance performance
• Utilised in pneumatic equipment mounts for strong support
• Ideal for integration within high-performance mounting systems
• Effective in industrial settings requiring durable mounting solutions
Can it operate in high humidity environments?
Yes, it functions effectively at 0 - 95% relative humidity.
Will it maintain performance in low temperatures?
Yes, it is designed to operate in temperatures as low as -10°C.
Is it easy to install in various positions?
Yes, it supports flexible assembly positions for convenience.
Can it be used for both pneumatic and electric applications?
Yes, it is suitable for applications involving both types of drives.
Is it safe for use in industrial environments?
Yes, it complies with RoHS standards, ensuring material safety.
Related links
- Festo for use with Thermocouple or PRT Probe, 3637972
- Festo for use with Thermocouple or PRT Probe, 3637965
- Festo for use with Thermocouple or PRT Probe, 3637963
- Festo for use with Thermocouple or PRT Probe, 3637966
- Festo for use with Thermocouple or PRT Probe, 3637962
- Festo for use with Thermocouple or PRT Probe, 3637970
- Festo for use with Thermocouple or PRT Probe, 543154
- Festo for use with Thermocouple or PRT Probe, 560679
