Festo ELGD Electrical Linear Actuator, 0.5m/s, 600 mm
- RS Stock No.:
- 852-436
- Mfr. Part No.:
- ELGD-BS-KF-120-600-0H-10P
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
MYR11,396.75
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,396.75 |
*price indicative
- RS Stock No.:
- 852-436
- Mfr. Part No.:
- ELGD-BS-KF-120-600-0H-10P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 600mm | |
| Maximum Speed | 0.5m/s | |
| Series | ELGD | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 600mm | ||
Maximum Speed 0.5m/s | ||
Series ELGD | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Festo ball screw Axis is designed for precision linear movement, enabling efficient motion control in various applications. Its robust construction and Advanced features ensure reliability and high performance.
Working stroke of 600 mm allows for versatile positioning
Ball screw design minimises reversing backlash to ±0.02 mm
Stepper and servo motor compatibility enhances performance flexibility
Max. acceleration of 15 m/s² facilitates Rapid movements
Cleanroom suitability is confirmed according to ISO standards
Related links
- Festo ELGD Electrical Linear Actuator 600 mm
- Festo ELGD Electrical Linear Actuator 800 mm
- Festo ELGD Electrical Linear Actuator 400 mm
- Festo ELGD Electrical Linear Actuator 300 mm
- Festo ELGD Electrical Linear Actuator 200 mm
- Festo ELGD Electrical Linear Actuator 500 mm
- Festo ELGD Electrical Linear Actuator 600 mm
- Festo ELGD Electrical Linear Actuator 600 mm
