Festo ELGD Electrical Linear Actuator, 0.5m/s, 500 mm
- RS Stock No.:
- 852-434
- Mfr. Part No.:
- ELGD-BS-KF-120-500-0H-10P
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
MYR10,992.89
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,992.89 |
*price indicative
- RS Stock No.:
- 852-434
- Mfr. Part No.:
- ELGD-BS-KF-120-500-0H-10P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 500mm | |
| Maximum Speed | 0.5m/s | |
| Series | ELGD | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 500mm | ||
Maximum Speed 0.5m/s | ||
Series ELGD | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Festo electromechanical linear Axis designed for high performance in precision applications. This product features a robust ball screw mechanism that ensures reliable operation and exceptional repeatability.
The working stroke measures 500 mm, allowing for versatile movement
Max. acceleration reaches 15 m/s², enhancing dynamic performance
Constructed with recirculating ball bearing guides for improved smoothness
Supports ambient temperatures between 0 °C to 60 °C for diverse environments
Provides a maximum force of 4300 N in both Fy and Fz directions
Related links
- Festo ELGD Electrical Linear Actuator 800 mm
- Festo ELGD Electrical Linear Actuator 400 mm
- Festo ELGD Electrical Linear Actuator 300 mm
- Festo ELGD Electrical Linear Actuator 200 mm
- Festo ELGD Electrical Linear Actuator 600 mm
- Festo ELGD Electrical Linear Actuator 500 mm
- Festo ELGD Electrical Linear Actuator 500 mm
- Festo ELGD Electrical Linear Actuator 500 mm
