Festo ELGD, 8192345 Electrical Linear Actuator, 3000mm/s, 300 mm
- RS Stock No.:
- 341-794
- Mfr. Part No.:
- ELGD-TB-KF-60-300-0H-PU2
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR4,318.63
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,318.63 |
*price indicative
- RS Stock No.:
- 341-794
- Mfr. Part No.:
- ELGD-TB-KF-60-300-0H-PU2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 300mm | |
| Maximum Speed | 3000mm/s | |
| Series | ELGD | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Model Number | 8192345 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 300mm | ||
Maximum Speed 3000mm/s | ||
Series ELGD | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Model Number 8192345 | ||
- COO (Country of Origin):
- DE
Festo ELGD Series Electric Linear Actuator, 300mm Maximum Stroke Length, 2200N Maximum Force - ELGD-TB-KF-60-300-0H-PU2, Numeric Part Number:8192345
This electric linear actuator is designed as an electromechanical solution for precise linear motion. With a maximum stroke length of 300mm, it supports loads up to 350 N, making it versatile for various applications. This high-speed linear actuator operates efficiently, achieving speeds of up to 3000mm/s without load, ensuring timely performance in automation tasks.
Features & Benefits
• Maximum force of 2200N facilitates heavy lifting requirements
• Duty cycle of 100% enables continuous operation without downtime
• IP40 rated actuator provides reliable protection against dust
• Compatible with both stepper and servo motor technologies
• Repetition accuracy of ±0.04mm ensures precise positioning
• Compact design minimises space requirements while maximising performance
Applications
• Utilised in precision robotics for automated assembly tasks
• Suitable for electric drive systems in industrial machinery
• Employed in battery production for accurate material handling
• Ideal for requiring swift and reliable linear motion
How does the actuator ensure precise motion control?
The actuator features an incremental measuring system with position detection via inductive sensors, enabling accurate movement control for demanding applications. This ensures consistent performance in environments requiring precision.
What types of motors can be integrated into this actuator?
It accommodates both stepper and servo motor technologies, offering flexibility in application and allowing users to choose the preferred motor type based on specific requirements.
What environmental conditions can this product operate in?
It operates effectively within an ambient temperature range of 0 °C to 60 °C, providing versatility for different industrial settings while maintaining optimal performance.
What is the maximum acceleration achievable with this actuator?
The actuator can achieve a maximum acceleration of 50 m/s², enabling rapid movement which is crucial for high-speed automation tasks.
How does the design contribute to its durability?
The actuator is constructed with a combination of anodised wrought aluminium alloy and high-alloy stainless steel components, ensuring resistance to wear and longevity in demanding operational environments.
