Festo ELGD, 8192350 Electrical Linear Actuator, 3000mm/s, 1.2 m
- RS Stock No.:
- 342-251
- Mfr. Part No.:
- ELGD-TB-KF-60-1200-0H-PU2
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR5,706.98
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,706.98 |
*price indicative
- RS Stock No.:
- 342-251
- Mfr. Part No.:
- ELGD-TB-KF-60-1200-0H-PU2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 1.2m | |
| Maximum Speed | 3000mm/s | |
| Series | ELGD | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 1% | |
| IP Rating | IP30 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Model Number | 8192350 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 1.2m | ||
Maximum Speed 3000mm/s | ||
Series ELGD | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 1% | ||
IP Rating IP30 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Model Number 8192350 | ||
- COO (Country of Origin):
- DE
Festo ELGD Series Electric Linear Actuator, 1200mm Maximum Stroke Length, 350N Maximum Load - ELGD-TB-KF-60-1200-0H-PU2, Numeric Part Number: 8192350
This electric linear actuator is an electromechanical device designed for a wide range of industrial applications. With a maximum stroke length of 1200mm, it can handle loads of up to 350 N, making it suitable for both light and heavy-duty tasks. This actuator features Advanced motor technology, including both servo motor and stepper motor options, ensuring high performance with a no-load speed of 3000mm/s.
Features & Benefits
• Electromechanical design offers precise control and efficiency
• Capable of carrying heavy loads of up to 350N
• High-speed performance with a maximum speed of 3000mm/s
• Durable with an IP40 rating, ensuring protection from dust
• Versatile motor technology options for enhanced adaptability
• Capable of carrying heavy loads of up to 350N
• High-speed performance with a maximum speed of 3000mm/s
• Durable with an IP40 rating, ensuring protection from dust
• Versatile motor technology options for enhanced adaptability
Applications
• Utilised in automation for precise positioning tasks
• Implemented in manufacturing processes requiring reliable linear movement
• Integrated into robotics for controlled actuation
• Effective in assembly lines for enhanced productivity
• Suitable for demanding high-speed linear motion
• Implemented in manufacturing processes requiring reliable linear movement
• Integrated into robotics for controlled actuation
• Effective in assembly lines for enhanced productivity
• Suitable for demanding high-speed linear motion
What are the advantages of using this type of actuator in industrial applications?
The design allows for precise linear motion control, enhancing accuracy in operations. Its Ability to manage high loads and speeds makes it Ideal for demanding automation tasks.
How does the duty cycle affect the actuator's performance in continuous operations?
Having a 100% duty cycle ensures the actuator can operate continuously without overheating or failure, making it suitable for high-demand environments.
What maintenance is required to keep this actuator functioning optimally?
Regular inspection for dust accumulation, ensuring electrical connections are secure, and lubricating any moving components can prolong the actuator's lifespan and performance.
Can this actuator be customised for specific applications?
Yes, it can be adapted in terms of stroke length and motor selection to meet the unique demands of various applications, providing flexibility in usage.
